MH Connectors 2360-0102-02 D-SUB Housing 15 Pins Plastic Black 180°

Image Representative of Range

MH Connectors 2360-0102-02 D-SUB Housing 15 Pins Plastic Black 180°

MPN
2360-0102-02
Brand
MH
EAN-13
2050001512291
Order Code
12-4869
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The MH Connectors 2360-0102-02 D-SUB housing is a plastic enclosure with 15 pins, featuring a 180° orientation and a black finish. This product is typically used to protect and organise D-SUB connectors in electronic and communication equipment. Its robust plastic construction makes it suitable for various applications requiring reliable connector housing.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 15
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot