MH Connectors 2360-0101-01 D-SUB Housing 9 Pins Plastic Black Knurled Screws

Image Representative of Range

MH Connectors 2360-0101-01 D-SUB Housing 9 Pins Plastic Black Knurled Screws

MPN
2360-0101-01
Brand
MH
EAN-13
2050001512192
Order Code
12-4863
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The MH Connectors 2360-0101-01 D-SUB housing, featuring a 9-pin configuration and made from plastic, is designed for effective protection and support of D-sub connectors. This black enclosure with a 180-degree orientation is suitable for various electronic and communication devices. It is commonly used in data transmission and networking applications where secure connector housing is paramount.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot