MH Connectors 2101-0199-01 MHDBCTMR Gold-Plated Connector AWG 28-24

Image Representative of Range

MH Connectors 2101-0199-01 MHDBCTMR Gold-Plated Connector AWG 28-24

MPN
2101-0199-01
Brand
MH
EAN-13
2050001238528
Order Code
12-4849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,500 in stock

The MH Connectors 2101-0199-01 MHDBCTMR is a gold-plated connector pin suitable for 28 to 24 AWG wire. Manufactured by MH Connectors, it ensures reliable connections with minimal resistance. Ideal for telecommunications and data networking, this connector is built for durability and efficiency.
Type Connector pin
Mounting Type Crimp
Connection Angle n/a
Plating Material Gold plated
AWG 24 - 28
AWG (min.) 28
AWG max. 24
Contact Material Gold plated
Material (details) Copper alloys
Misc Attribute MHDBCTMR

Reviews

Be the first to submit a review

Trustpilot