MH 6560-0106-15 D-SUB Housing 50 Pins Metal 45° Silver Incl. Screws

Image Representative of Range

MH 6560-0106-15 D-SUB Housing 50 Pins Metal 45° Silver Incl. Screws

MPN
6560-0106-15
Brand
MH
EAN-13
2050002345102
Order Code
12-4938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The MH Connectors MHD45ZK50-K 6560-0106-15 D-SUB housing is a metal enclosure designed for 50-pin D-SUB connectors, featuring a 45° orientation in silver finish. This robust housing is ideal for securely mounting and protecting D-SUB connectors in electronic and industrial equipment. Manufactured by MH Connectors, it is suitable for professional applications where durable and reliable connector enclosures are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45ZK50-K
Number of pins 50
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot