MH 6560-0106-14 MHD45ZK D-SUB Housing 37 Pins Silver Metal 45° Incl. Screws

Image Representative of Range

MH 6560-0106-14 MHD45ZK D-SUB Housing 37 Pins Silver Metal 45° Incl. Screws

MPN
6560-0106-14
Brand
MH
EAN-13
2050001238054
Order Code
12-4937
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The MH Connectors MHD45ZK-37-RA-K is a robust D-SUB housing with 37 pins, made from silver metal and designed with a 45° angle. Manufactured by MH Connectors, it offers durable protection and secure connections for electronic systems. This D-SUB housing is typically used in telecommunications, data transmission, and industrial equipment applications.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45ZK-37-RA-K
Number of pins 37
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot