MH 6353-0106-01 D-SUB Housing 9-Pin Green Plastic 180° Knurled Screws

Image Representative of Range

MH 6353-0106-01 D-SUB Housing 9-Pin Green Plastic 180° Knurled Screws

MPN
6353-0106-01
Brand
MH
EAN-13
2050001238757
Order Code
12-4906
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.840
10+ £0.773
100+ £0.714
500+ £0.697
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,114 in stock

The MH Connectors D-SUB housing MHDPPK09-G-K 6353-0106-01 is a green, plastic enclosure with a 180° configuration, designed to accommodate 9 pins. Manufactured by MH Connectors, it offers robust protection for D-SUB connections in various electronic and data communication applications. This single piece is ideal for ensuring secure and organised cable terminations.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Green
Misc Attribute MHDPPK09-G-K
Number of pins 9
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot