MH 6353-0103-01 D-SUB Housing 9 Pins Plastic 180° Red Knurled Screws

Image Representative of Range

MH 6353-0103-01 D-SUB Housing 9 Pins Plastic 180° Red Knurled Screws

MPN
6353-0103-01
Brand
MH
EAN-13
2050001238634
Order Code
12-4898
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,671 in stock

Manufactured by MH Connectors, the MHDPPK09-R-K 6353-0103-01 is a red plastic D-SUB housing with 9 pins positioned at 180 degrees. Its durable design makes it suitable for securely protecting D-SUB connectors in various electronic applications. This housing is ideal for use in telecommunications, computer systems, and data transfer interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Red
Misc Attribute MHDPPK09-R-K
Number of pins 9
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot