MH 6260-0107-04 MHDSSK-P-37-S-K D-SUB Housing 37 Pins Plastic 180° Black

MPN
6260-0107-04
Brand
MH
EAN-13
2050002345355
Order Code
05-2651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The MH Connectors MHDSSK-P-37-S-K is a black plastic D-sub housing with 37 pins, ideal for robust connectivity. Manufactured by MH Connectors, this enclosure supports 180° to 45° cable entry angles. Commonly used in electronic and data communication applications, it ensures secure and organized cable management.
Type D-SUB housing
Number of Contacts 37
Material Plastic
Cable diameter (details) 11.5mm
Cable outlets 2
Case Material Plastic
Connection Angle 180°
Factory colour Black
Height 40mm
Length 71.3mm
Misc Attribute MHDSSK-P-37-S-K
Number of pins 37
Shielded No
Temperature Range -55 - 110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot