MH 6260-0105-02 MHDPPK-M-15-K D-SUB Housing 15 Pins Silver Knurled Screw

Image Representative of Range

MH 6260-0105-02 MHDPPK-M-15-K D-SUB Housing 15 Pins Silver Knurled Screw

MPN
6260-0105-02
Brand
MH
EAN-13
2050001238801
Order Code
12-4890
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

MH Connectors offers the MHDPPK-M-15-K 6260-0105-02 D-SUB housing, featuring a metallised plastic body with a 15-pin configuration and silver finish. This 180° D-SUB housing is ideal for secure and reliable connectivity in electronic applications. It is commonly used in professional electronic and industrial environments to protect and organise connector interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Misc Attribute MHDPPK-M-15-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot