MH 2360-0105-04 D-SUB Housing 37 Pins Plastic Silver Knurled Screw

Image Representative of Range

MH 2360-0105-04 D-SUB Housing 37 Pins Plastic Silver Knurled Screw

MPN
2360-0105-04
Brand
MH
EAN-13
2050001512222
Order Code
12-4882
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The MH Connectors 2360-0105-04 D-SUB housing is a 37-pin metallised plastic enclosure, featuring a 180° configuration and silver finish. This product is typically used in securing D-sub connectors within electronic equipment, providing reliable shielding. It is suitable for applications requiring robust and durable connector housing solutions.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic, metallised
Cable diameter (details) 13m
Colour Silver
Number of pins 37
Temperature Range -55 - +120°C

Reviews

Be the first to submit a review

Trustpilot