MH 2360-0102-12 D-SUB Housing 15 Pins Plastic 180° Grey Slotted Screw

Image Representative of Range

MH 2360-0102-12 D-SUB Housing 15 Pins Plastic 180° Grey Slotted Screw

MPN
2360-0102-12
Brand
MH
EAN-13
2050001512345
Order Code
12-4872
Country of Origin
Sweden
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The MH Connectors 2360-0102-12 is a D-SUB housing with 15 pins, made of grey plastic, providing a 180-degree connection interface. Manufactured by MH Connectors, this product ensures reliable connections for electronic equipment. It is commonly used in computing and telecommunications for securing D-sub miniature connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 15
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot