MH 2360-0101-03 D-SUB Housing 25-Pin Plastic Black Short Knurled Screws

Image Representative of Range

MH 2360-0101-03 D-SUB Housing 25-Pin Plastic Black Short Knurled Screws

MPN
2360-0101-03
Brand
MH
EAN-13
2050001512215
Order Code
12-4865
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.621
100+ £0.541
500+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

MH Connectors produces the 2360-0101-03 D-SUB housing, which is a black plastic enclosure designed for 25-pin D-sub connectors with a 180° orientation. This sturdy enclosure is suitable for protecting connectors in various electronic and telecom applications. It's typically used to provide secure cable connections in both industrial and commercial settings.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 25
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot