MFH 40348 Military Desert Matt Spray Paint RAL1019 400ml Nitro Resin

MPN
40348
Brand
MFH
EAN-13
4044633157737
Order Code
09-9693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure offers the 40348 Desert matt paint spray, featuring a 400 ml desert yellow colour in a RAL 1019 matte finish. Measuring 6.5 cm by 20 cm, this spray can is ideal for military, outdoor, and adventure applications. Use it to provide a durable, camouflage finish on various surfaces.
Dispensing Method Aerosol
Volume 400ml
Colour Grey
Factory colour Desert yellow (matt)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot