MFA 975D41 Planetry Epicyclic Gearbox 4:1

MPN
975D41
Brand
MFA
EAN-13
5014111975015
Order Code
37-1205
Country of Origin
Taiwan

Discontinued


Epicyclic gearbox from MFA, suitable for medium duty industrial applications.

This range is capable of delivering higher torques. They boast high quality 5 pole motors, heavy duty carbon brushgear, with the output shaft running in a ball race. They are of metal construction. They have an 8mm output shaft with a key flat.

For speed regulation see panel mounted speed regulator (see order code: 37-1245)


  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • Gear ratio 4:1
  • MFA/Como 975D series
Supply Voltage 6 to 12V
Current (Max Torque) 5500mA
Current (No Load) 900mA
Input Power (Max Torque) 41.3W
Maximum Output Torque 49Ncm
Speed (Max Torque) 1750rpm
Speed (No Load) 600rpm

Questions

*Question functionality currently disabled
Question by: Product code: 37-1205

Q. What are the overall dimensions of this motor / gear drive assembly.

A. Hi John, thank you for your question. Please see the data sheet for full information of 975D41.


Trustpilot