MFA 970D7501 Single Ratio Metal Gearbox 750:1

MFA 970D7501 Single Ratio Metal Gearbox 750:1

MPN
970D7501
Brand
MFA
EAN-13
5014111970058
Order Code
37-1848

Discontinued


Single Ratio Metal Gearbox, 750:1 Gear Ratio, 4.5 to 15V Voltage Rating, 21.2W Power Rating, 15800rpm No Load Speed, 13360rpm Maximum Speed, 2.85A Load Current, 154.4g-cm Maximum Continuous Torque, 1000g-cm Stall Torque, 35mm Diameter, 270g Weight, Central Drive Shaft, Powerful, High Quality and Robust, 3-Pole Motor with Sintered Bronze Bearings, Unit is Mounted on a 1mm Thick Plated Steel Bracket, High Torque Transfer from the Motor to the Gearbox, Efficiency can be Above 90%, No Maintenance is Required, Designed for Heavy-Duty Industrial and Model Applications, MFA/COMO 970D Series


Supply Voltage 6 to 15V
Current (Max Torque) 2100mA
Current (No Load) 450mA
Input Power (Max Torque) 7.49W
Maximum Output Torque 58.8Ncm
Speed (Max Torque) 18.5rpm
Speed (No Load) 6.6rpm

Trustpilot