MFA 970D161 Single Ratio Metal Gearbox 16:1

MPN
970D161
Brand
MFA
EAN-13
5014111970027
Order Code
37-1845

Discontinued


Single ratio metal gearbox from MFA suitable for light industrial, educational, modelling and R&D applications. This unit has a high quality 5 pole motor with carbon brushgear. It differs from the standard 35mm range due to the central output shaft and range of alternative reduction ratios.

This range has particular application where high torque requirements with lower current consumption are at a premium. It has a 6mm diameter output shaft with a key flat.

For speed regulation see panel mounted speed regulator (see order code: 37-1245)


  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • Gear ratio 16:1
  • MFA/Como 970D series
Supply Voltage 6 to 15V
Current (Max Torque) 2100mA
Current (No Load) 450mA
Input Power (Max Torque) 7.49W
Maximum Output Torque 19.6Ncm
Speed (Max Torque) 950rpm
Speed (No Load) 270rpm

Questions

*Question functionality currently disabled
Question by: Product code: 37-1845

Q. What is thw shaft diameter please. Can you also confirm the shaft length Thanks.

A. Hi Keith, thank you for your question. The shaft diameter is 7.7mm and the shaft length is 16mm.


Trustpilot