MFA 970D1561 Single Ratio Metal Gearbox 156:1

MPN
970D1561
Brand
MFA
EAN-13
5014111970041
Order Code
37-1847
Country of Origin
Taiwan

Discontinued


Single ratio metal gearbox from MFA suitable for light industrial, educational, modelling and R&D applications. This unit has a high quality 5 pole motor with carbon brushgear. It differs from the standard 35mm range due to the central output shaft and range of alternative reduction ratios.

This range has particular application where high torque requirements with lower current consumption are at a premium. It has a 6mm diameter output shaft with a key flat.

For speed regulation see panel mounted speed regulator (see order code: 37-1245)


  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • Gear ratio 156:1
  • MFA/Como 970D series
Supply Voltage 6 to 15V
Current (Max Torque) 2100mA
Current (No Load) 450mA
Input Power (Max Torque) 7.49W
Maximum Output Torque 58.8Ncm
Speed (Max Torque) 90rpm
Speed (No Load) 32rpm

Trustpilot