This miniature epicyclic gearbox from MFA is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brush gear.
It is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.
For speed regulation see PWM panel mounted speed regulator (order code 37-1245).
- Gear ratio 62:1
- Designed for heavy duty industrial and model applications
- Robust unit boasts a powerful high quality motor
- Sintered Steel bearings
- Precious metal motor brushes
- No maintenance required
- Gears equally efficient in either direction
- MFA/Como 944D621
| Supply Voltage |
6 to 12V |
| Current (Max Torque) |
200mA |
| Current (No Load) |
70mA |
| Input Power (Max Torque) |
1.25W |
| Maximum Output Torque |
19.6Ncm |
| Speed (Max Torque) |
128rpm |
| Speed (No Load) |
41rpm |