MFA 941D621 Sub Min Epicyclic Gearbox&motor 62:1

MPN
941D621
Brand
MFA
EAN-13
5014111941010
Order Code
37-1198

Discontinued


This 16mm Epicyclic Sub-miniature Metal Gearbox with 62:1 gear ratio is suitable for light industrial, educational, modelling and R&D applications. It has a high quality 3 pole motor with precious metal brushgear and has acetyl first stage gears for noise reduction. The output shaft is 3mm diameter with a key flat.


  • Designed for heavy duty industrial and model applications.
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 941D series
Supply Voltage 3 to 12V
Input Power (Max Torque) 0.5W
Maximum Output Torque 19.6Ncm
Speed (Max Torque) 119rpm
Speed (No Load) 18rpm

Trustpilot