Easter Opening Hours and Delivery Dates here

MFA 919D1001LN Gearbox and Motor 100:1 6mm Shaft 4.5 to 15V

Order Code:

37-1107

Brand: MFA MPN: 919D1001LN EAN-13: 5014111919590

Discontinued


Spur-geared metal gearbox, 100:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1756g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 81.6mm Long, 343g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Planetary (Epicyclic) Gears for Compactness and High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 919DLN Series


Supply Voltage 4.5 to 15V
Current (Max Torque) 1260mA
Current (No Load) 250mA
Input Power (Max Torque) 11W
Maximum Output Torque 2Ncm
Speed (Max Torque) 76rpm
Speed (No Load) 21rpm

You may also like


Trustpilot