MFA 1077/5MOD 6V SLA Battery Charger

MPN
1077/5MOD
Brand
MFA
EAN-13
5014111107140
Order Code
18-0743
Country of Origin
China

No longer stocked


The MFA 6V SLA Battery Charger is a reliable high quality charging unit that is suitable for sealed lead acid type batteries.


  • Input 230 to 240V AC, 50Hz
  • Output 6V DC
  • Output current 500mA nominal
  • LED status light
  • Insulated nickel plated crocodile clips covered with PVC sleeves
  • Compact plastic housing
  • Weight 280g
  • CE approved
Type Lead acid charger
Battery Sizes Charged 6V
Chemistries Charged Lead acid
Input 230 to 240V AC, 50Hz
Nominal Voltage 6V
Output 6v dc
Output Current 0.5A

Questions

*Question functionality currently disabled
Question by: Product code: 18-0743

Q. will this be ok with a 6v 1.2A battery ?

A. Hi Steven, thank you for your question. Yes this would be suitable.

Question by: Product code: 18-0743

Q. Hi will the MFA 1077/5MOD 6V SLA Battery Charger charge 2 6v 4.5ah at the same time with the correct connection?

A. Hi Neil, thank you for your question. This would be able to charge them but it would take time as it only outputs 500mA nominal current.

Question by: Product code: 18-0743

Q. hi i have this charger i thought you was supposed to have the red light whilst charging then go green once charged or the light go out neither of these happen at first it would light up red once terminals connected but always stayed on now when i plug the charger in the light comes on but once i connect the terminals it goes off any explainations please

A. Hi Steve, thank you for your question. MFA have the LED status in the data sheet, it only has a red LED.

Question by: Product code: 18-0743

Q. Will this charger connect to and Charge a 6V 7ah Battery for a Toy Electric MotorCycle that is fitted with what i understand to de Dean T connectors ?( ie terminals are at right angles to one another.) sorry i don't understand this technical stuff|||

A. Dear Trevor, yes this charger will be suitable for batteries between 7 and 14 ah


Trustpilot