Mf-r700 7A Bourns Multifuse

Mf-r700 7A Bourns Multifuse

MPN
MF-R700
Brand
Bourns
Order Code
26-4636

Discontinued


PTC Resettable Fuse, 14A Trip Current, 17.5s Trip Time, 7A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.02R Initial Resistance, 0.03R Post-Trip Resistance, 10.2mm Lead Pitch, 3.8W Tripped Power Dissipation, Standards UL, CSA, 22.1mm Long, 3mm Wide, 29.8mm High, -40°C to +85°C, Maximum Time to Trip 17.5secs at 35A, The Bourns Multifuse is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions but will Reset when Overcurrent Condition has been Removed, Reset Time is Approximately 20 Seconds, Switch Off Time is Comparable to a Slow Blow Fuse, Housed in a Flame Retardant UL94V-O Epoxy Case.
Voltage - Max 30V
Package/ Case Radial leaded
Current - Hold 7A
Current - Max 40A
Current - Trip 14A
Height 29.8mm
Initial Resistance 0.02Ω
Lead Spacing 10.2mm
Size/ Dimension 22.1mm
Time to Trip 17.5s

Trustpilot