Mf-r250 2.5a Bourns Multifuse

Mf-r250 2.5a Bourns Multifuse

MPN
MF-R250
Brand
Bourns
Order Code
26-4624

Discontinued


PTC Resettable Fuse, 5A Trip Current, 10.3s Trip Time, 2.5A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.025 to 0.048R Initial Resistance, 0.07R Post-Trip Resistance, 5.1mm Lead Pitch, 1.2W Tripped Power Dissipation, Standards UL, CSA, 12mm Long, 3mm Wide, 18.3mm High, -40°C to +85°C, Maximum Time to Trip 10.3secs at 12.5A, The Bourns Multifuse is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions but will Reset when Overcurrent Condition has been Removed, Reset Time is Approximately 20 Seconds, Switch Off Time is Comparable to a Slow Blow Fuse, Housed in a Flame Retardant UL94V-O Epoxy Case, Supplied in Bag of 500
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 2.5A
Current - Max 40A
Current - Trip 5A
Height 18.3mm
Initial Resistance 0.048R
Lead Spacing 5.1mm
Size/ Dimension 12mm
Time to Trip 10.3s

Trustpilot