MEXCO UHXCEL23025 UHXCEL Ultra Hard Materials Diamond Blade 230 x 25.4mm

MPN
UHXCEL23025
Brand
MEXCO
EAN-13
5060093863215
Order Code
68-6379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £95.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

MEXCO UHXCEL Ultra Hard Plus Diamond Blades have been specifically designed and manufactured for cutting ultra hard materials such as; Granite, Porcelain, Marble, Ceramic Tiles, Clay Roof Tiles and other hard natural stone and man-made fired materials. 

With an ultra thin castellated turbo segment, the MEXCO UHXCEL Diamond Blade delivers a fantastic cutting performance. Perfect for: Tile Fitters, Roofers, Kitchen Fitters, Stone Workers, Plumbers, Civil Engineers and General Building Contractors.

Advisory: Maximum Recommended Cutting Depth: 20mm.


Type Diamond Cutting Discs
Diameter 230mm
Bore Size 25.4mm

Reviews

Be the first to submit a review

Trustpilot