MEXCO GPX9011522 GPX90 Concrete Diamond Blade 115 x 22mm

Order Code:

68-5044

Brand: MEXCO MPN: GPX9011522 EAN-13: 5060093866995
Qty Unit Price (Ex VAT)
1+ £38.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

MEXCO GPX90 Concrete Diamond Blades provide the user with excellent cutting characteristics in the majority of non-abrasive construction products used in the UK.

MEXCO have developed this blade using a high diamond concentration and the highest quality ingredients knowing the user could be cutting a wide variety of non-abrasive building materials such as; Reinforced Concrete, Hard Limestone and Concrete Paviours.

Segment Height: 10mm (12mm on 300mm + diameter)


Type Diamond Cutting Discs
Diameter 115mm
Bore Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot