MEXCO CMX9018025 X90 Grade Ceramic Materials Diamond Blade 180 x 25.4mm

MPN
CMX9018025
Brand
MEXCO
EAN-13
5060093866919
Order Code
68-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The MEXCO X90 Grade Ceramic Materials Diamond Blade has been developed with a continuous rim segment to cut ceramic tiles quickly and cleanly. The performance of this product can be attributed to its high diamond concentration allowing a large amount of diamond grit to be exposed at all times producing a fast accurate clean cut.

When taking on a job such as tiling, whether on the walls or floors, it’s the finish which really matters. A general purpose blade will chip, not cut neatly or accurately and will not last very long. Mexco’s diamond blade for ceramic cutting has been designed to give an excellent cut, have a low wear rate, but still be great value for money.


Type Diamond Cutting Discs
Diameter 180mm
Bore Size 25.4mm

Reviews

Be the first to submit a review

Trustpilot