Mexcel149297 Battery 1/2 D NiMH 1.2V 3500mAh Rechargeable

Order Code:

16-9433

Brand: Mexcel MPN: 149297 EAN-13: 4042883803893

Discontinued


Mexcel's 149297 is a non-standard rechargeable battery designed for specialised industrial applications where unique power solutions are required. This 1/2 D-sized battery employs Nickel-Metal Hydride (NiMH) technology to deliver a voltage of 1.2 volts and a capacity of 3500 milliamp hours, making it suitable for applications that demand reliable and long-lasting energy storage. Due to its compact size and robust performance, it is particularly useful as a built-in battery for devices and systems that do not conform to standard battery configurations, such as custom electronic devices, sensors, or backup power modules in industrial environments. Its rechargeability enhances its suitability for applications aiming to minimise maintenance intervals, while its ability to maintain charge cycles under varied conditions is an asset in dynamic operational settings.
Battery Size 1/2 D
Capacity 3500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 149297

Alternatives (1)


Trustpilot