Mexcel 130236 Rechargeable Battery C NiMH 1.2V 4000mAh

MPN
130236
Brand
Mexcel
EAN-13
4042883302365
Order Code
16-9415
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Mexcel 130236 is a non-standard rechargeable battery designed for industrial applications. This C-sized power source is built with Nickel-Metal Hydride (NiMH) chemistry, providing a reliable output of 1.2 volts and a substantial capacity of 4000 milliampere-hours. Primarily used in industrial environments, this battery is suitable for applications requiring rugged and dependable energy solutions, such as portable equipment, backup power systems, and custom-built assemblies where a standard disposable battery will not suffice. By offering a built-in rechargeable option, the Mexcel 130236 ensures longevity and efficiency in energy management across various demanding engineering projects. With its robust design, it supports sustainable energy practices by significantly reducing the need for frequent replacements.
Battery Size C
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 130236

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot