Mexcel 130235 Battery Sub-C NiMH 1.2V 2500mAh Rechargeable

MPN
130235
Brand
Mexcel
EAN-13
4042883302358
Order Code
16-9414
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mexcel 130235 is a non-standard, rechargeable battery designed for industrial applications, featuring a Sub-C form factor and NiMH chemistry. This battery delivers a nominal voltage of 1.2 volts and a capacity of 2500 milliampere-hours, making it suitable for use in devices requiring reliable and robust power sources, such as cordless power tools and emergency lighting systems. With its built-in and rechargeable capabilities, this battery is ideal for integration into custom-designed electronic systems where size and power specifications do not conform to standard consumer battery parameters. Its construction and energy profile make it particularly beneficial for engineering applications that demand durable power storage with consistent discharge rates.
Battery Size Sub-C
Capacity 2500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 130235

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot