Metz Connect1501107G02HC OpDAT ADT VIK LC-D APC OS2 FO splice box 2xLC FO

MPN
1501107G02HC
Brand
Metz Connect
EAN-13
4251394638997
Order Code
16-9377
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.36 £17.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect Connect 1501107G02HC, alternately described as 2899175, is a fibre optic splice box designed for efficient optical signal management. This OpDAT ADT VIK LC-D APC OS2 splice box facilitates seamless fibre optic cable connectivity by accommodating two LC duplex connectors specifically tailored for use with single-mode OS2 fibre cables, which are ideal for long-distance telecommunication and data transmission applications. Engineered for precision and reliability, the device features an Angled Physical Contact (APC) polish type to minimise back reflection in high-performance network environments, making it suitable for use in modern data centres, telecommunication hubs, and fibre-optic instrumentation networks.
Type FO splice box
Colour White
Height 35mm
Length 85mm
Product Type FO splice box
Specification LC
Width 100mm

Reviews

Be the first to submit a review

Trustpilot