Metz Connect MMT471A315-0002 PCB Terminal Socket 8-Pin M12 IP67 X-Coded

MPN
MMT471A315-0002
Brand
Metz Connect
EAN-13
4250184169499
Order Code
09-9675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.40
10+ £27.29
100+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Metz Connect MMT471A315-0002 is a PCB terminal socket with 8 pins designed for reliable circuit board connections. It is typically used in telecommunications and data networking applications. The MMT471A315-0002 ensures secure and efficient electrical contact on printed circuit boards.
Type Socket
Number of Contacts 8
Connector Size M12
Gender Socket
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot