Metz Connect MMT471A115-0002 PCB Socket 4-Pin M12 D-Coded IP67 Rail Use

Order Code:

09-9672

Brand: Metz Connect MPN: MMT471A115-0002 EAN-13: 4250184187981
Qty Unit Price (Ex VAT)
1+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Metz Connect MMT471A115-0002 is a PCB terminal socket with four RJ pins, designed for secure and reliable electrical connections. Its compact design is ideal for use in telecommunications and networking applications. Typical applications include integration in circuit boards where RJ connections are required.
Type Socket
Number of Contacts 4
Coding D
Colour Metal
Connection side A M12
Current Rating 4A
IP Rating IP67
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot