Metz Connect MMT371A3B5-0009 PCB Socket 8-Pin M12 X-Coded IP67 Railway

MPN
MMT371A3B5-0009
Brand
Metz Connect
EAN-13
4251122174629
Order Code
09-9669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.16
10+ £31.69
100+ £30.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect MMT371A3B5-0009 is a PCB terminal with 8 RJ pins. It is typically used in network connection applications to ensure reliable signal transmission. This component is commonly employed in electronic and communication devices.
Type Socket
Number of Contacts 8
Connector Size M12
Gender Socket
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot