Metz Connect MMT371A3B5-0001 PCB Terminal 8-Pin IP67 Railway Use

MPN
MMT371A3B5-0001
Brand
Metz Connect
EAN-13
4250184158509
Order Code
09-9668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.91
10+ £17.37
100+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect MMT371A3B5-0001 is a PCB terminal socket with 8 pins. This component is typically used for connecting circuit boards in telecommunications and networking applications. Its compact design allows for efficient and reliable electrical connections in various electronic systems.
Type Socket
Number of Contacts 8
Gender Socket
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot