Metz Connect MMT371A115 PCB Terminal Socket 4-Pin RJ M12 Cat.5 IP67

Order Code:

09-9664

Brand: Metz Connect MPN: MMT371A115 EAN-13: 4251394621999
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Metz Connect's MMT371A115 is a PCB terminal with a 4-pin RJ socket, offered as a single piece. This component is designed for reliable data and signal connections on circuit boards. Typical applications include telecommunications and networking equipment.
Type Socket
Number of Contacts 4
Coding D
Colour Metal
Connection side A M12
Current Rating 4A
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot