Metz Connect MMT371A115-0009 PCB Terminal Socket 8-Pin IP67 M12 Cat.5

MPN
MMT371A115-0009
Brand
Metz Connect
EAN-13
4251394630717
Order Code
09-9666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.55
100+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the MMT371A115-0009 PCB terminal socket, which features 8 pins. It is typically used for secure electrical connections on printed circuit boards. This product is suitable for telecommunications and networking applications.
Type Socket
Number of Contacts 8
Connector Size M12
Gender Socket
Coding D
Colour Metal
Connection Side A M12
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot