Metz Connect MMT371A115-0001 PCB Socket 4-Pin IP67 Rail Industry

Order Code:

09-9665

Brand: Metz Connect MPN: MMT371A115-0001 EAN-13: 4251394621982
Qty Unit Price (Ex VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect MMT371A115-0001 is a PCB terminal socket with four pins, designed for reliable electrical connectivity. Manufactured by Metz Connect, this component is intended for use in various electronic applications. Its compact form factor makes it ideal for circuit boards requiring efficient space utilisation.
Type Socket
Number of Contacts 4
Coding D
Colour Metal
Connection side A M12
Current Rating 4A
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot