Metz Connect MMT361A315 PCB Socket 8-pin IP67 10G Ethernet Rail Use

Order Code:

09-9661

Brand: Metz Connect MPN: MMT361A315 EAN-13: 4250184154891
Qty Unit Price (Ex VAT)
1+ £16.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect manufactures the MMT361A315 PCB terminal socket with 8 pins. This high-quality component is suitable for secure and reliable electronic connections on printed circuit boards. Typically used in networking applications, it ensures efficient and stable data transfer.
Type PCB terminal
Coding X
Connection side A M12
Connector Type Socket
Current Rating 500mA
Factory colour Metal
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
No. of Ways 8
Voltage Rating 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot