Metz Connect MMT361A115-0009 PCB Terminal Socket M12 4-Pin IP67 Cat. 5

MPN
MMT361A115-0009
Brand
Metz Connect
EAN-13
4251394621968
Order Code
09-9660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.55
100+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect MMT361A115-0009 is a PCB terminal socket with four RJ pins. This component is known for its reliable connectivity and is suitable for various electronic circuit applications. Metz Connect MMT361A115-0009 is commonly used in telecommunications and networking equipment.
Type PCB terminal
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Connection Side A M12
Connector Type Socket
Current Rating 4A
Factory colour Metal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
No. of Ways 4
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot