Metz Connect 151S1EOJO50E Fibreglass FO Cable OM4 2xSC-2xLC 5m Violet Multimode

MPN
151S1EOJO50E
Brand
Metz Connect
EAN-13
4250184169031
Order Code
21-7031
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Multimode patch cable I-V(ZN)H 50/125 OM4, laser-optimized bend-insensitive multimode fiber OM4, G50/125 µm according to IEC 60793-2-10 type A1a.3, external diameter 2.0 x 4.2 mm, sheath material halogen-free with low smoke development LSHF-FR, flame-resistant, duplex cable as Zipcord (Figure 8) with two full-voltage loaders and aramid strain relief, 100% tested, maximum length 20 m All available variants can be created via the cable configurator
Connector Fibre

Reviews

Be the first to submit a review

Trustpilot