Metz Connect 151J1JOJO20E Fiber Optic Patch Cord LC-D OM3 50/125 2m Turquoise

MPN
151J1JOJO20E
Brand
Metz Connect
EAN-13
4250184148067
Order Code
21-7030
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Multimode patch cable I-V(ZN)H 50/125 OM3, laser-optimized, bend-insensitive multimode fiber OM3, G50/125 µm in accordance with IEC 60793-2-10 type A1a.2, external diameter 2.0 x 4.2 mm, sheath material halogen-free with low smoke development LSHF-FR, flame-resistant, duplex cable as Zipcord (Figure 8) with two full-loaders and aramid strain relief, 100% tested, maximum length 20 m All available variants can be created via the cable configurator

Reviews

Be the first to submit a review

Trustpilot