Metz Connect 1504597412-F OpDAT fix2 19" 1U Patch Panel 12xLC-D OS2 Light Grey

MPN
1504597412-F
Brand
Metz Connect
EAN-13
4251394677835
Order Code
21-7027
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

19 inch, 1HE Patch field for fixed installation Equipped with 12xLC-D couplings and 24xLC OS2 pigtail Offset coupling arrangement for easy handling Pigtails inserted and set off in standard splice box with crimp splice holders Pigtail visually tested and plugged into couplings Colour coding according to IEC 60304 Front plate with labeling field Front panel powder coated in gray RAL 7035 Tool-free opening of the lid Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs
Type Patch panel
Colour Light grey

Reviews

Be the first to submit a review

Trustpilot