Metz Connect 1504597406-F OpDAT fix2 Patch Panel 6xLC-D OS2 1U 19" Grey

MPN
1504597406-F
Brand
Metz Connect
EAN-13
4251394677828
Order Code
21-7026
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

19 inch, 1HE Patch field for fixed installation Equipped with 6xLC-D couplings and 12xLC OS2 pigtail Offset coupling arrangement for easy handling Pigtails inserted and set off in standard splice box with crimp splice holders Pigtail visually tested and plugged into couplings Colour coding according to IEC 60304 Front plate with labeling field Front panel powder coated in gray RAL 7035 Tool-free opening of the lid Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs

Reviews

Be the first to submit a review

Trustpilot