Metz Connect 1504577506-F OpDAT fix2 Patch Panel 6xLC-D OM4 19-inch 1U Grey

MPN
1504577506-F
Brand
Metz Connect
EAN-13
4251394677675
Order Code
21-7023
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

19 inch, 1HE Patch field for fixed installation Equipped with 6xLC-D couplings and 12xLC-D OM4 pigtails Offset coupling arrangement for easy handling Pigtails inserted and set off in standard splice box with crimp splice holders Pigtail visually tested and plugged into couplings Colour coding according to IEC 60304 Front plate with labeling field Front panel powder coated in gray RAL 7035 Tool-free opening of the lid Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs

Reviews

Be the first to submit a review

Trustpilot