Metz Connect 1504557724-E OpDAT fix2 Patch Panel Splice 24xLC-D OM3 1U Light Gry

MPN
1504557724-E
Brand
Metz Connect
EAN-13
4251394677637
Order Code
21-7022
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £225.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

19", 1HE Patch field for fixed installation, Equipped with 24xLC-D couplings and 48xLC-D OM3 pigtail, Offset coupling arrangement for easy handling, Pigtails inserted and removed in standard splice box with crimp splice holders, Pigtail visually tested and plugged into couplings, color coding according to IEC 60304, Front plate with labeling field, front plate powder-coated in gray RAL 7035, Tool-free opening of the lid, Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs

Reviews

Be the first to submit a review

Trustpilot