Metz Connect 1504557706-F OpDAT fix2 Patch Panel 6xLC-D OM3 1U Light Grey

MPN
1504557706-F
Brand
Metz Connect
EAN-13
4251394677613
Order Code
21-7020
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

19", 1HE Patch field for fixed installation, Equipped with 6xLC-D couplings and 12xLC-D OM3 pigments, Offset coupling arrangement for easy handling, Pigtails inserted and set off in standard splice box with crimp splice holders, pigtail visually inspected and plugged into couplings, Colour coding according to IEC 60304, Front plate with labeling field, Front panel powder coated in gray RAL 7035, Tool-free opening of the lid, Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs
Type Patch panel
Colour Light grey

Reviews

Be the first to submit a review

Trustpilot