Metz Connect 15024A97406-E OpDAT REGpro splice LC-Duplex OS2 6-port patch panel

MPN
15024A97406-E
Brand
Metz Connect
EAN-13
4251394638508
Order Code
16-9380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £167.42 £142.31
10+ £139.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect 15024A97406-E is known alternately as 2899177, specifically designed as an OpDAT REGpro splice LC-Duplex OS2 6-port patch panel. This meticulously engineered patch panel supports LC-Duplex connections and is optimised for OS2 fibre optic applications, renowned for its high-density design that accommodates six ports. It is ideally used in environments where efficient management and routing of optical networks are paramount, such as data centres and telecommunication hubs. The device's robust construction and adherence to industry standards ensure reliability and high performance, meeting the stringent demands faced by network engineers working with high-speed data transmission and fibre optic network infrastructures.
Type FO patch panel
Colour White/Blue
Height 137mm
Length 50mm
Product Type FO patch panel
Specification LC
Width 134mm

Reviews

Be the first to submit a review

Trustpilot