Metz Connect 1501197G02HC OpDAT ADT splice box 2xLC-D APC OS2 FO Patch Panels

MPN
1501197G02HC
Brand
Metz Connect
EAN-13
4251394639000
Order Code
16-9378
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect 1501197G02HC is a splice box that serves as an integral component for fibre optic network applications. This unit, also known as 2899174 - Metz Connect 1501197G02HC, is designed to support 2x LC-D APC OS2 fibre optic connections within patch panels, ensuring high-performance data transmission and minimal signal loss. Ideal for use in telecommunication infrastructures and data centres, this splice box allows for secure and efficient management of optical fibres, while its robust construction ensures durability in demanding environments. Engineered for precision and reliability, it is particularly suitable for applications where space optimisation and cable organisation are paramount.
Type FO splice box
Colour White
Length 100mm
Product Type FO splice box
Specification LC
Width 85mm

Reviews

Be the first to submit a review

Trustpilot