Metz Connect 142M4D25020 M12 Network Cable CAT 5e S/UTP 2m Green PUR sheath

MPN
142M4D25020
Brand
Metz Connect
EAN-13
4251394600789
Order Code
21-7013
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Shielded Ethernet cable made of PUR for secure and industrial-grade data transfer in automation and fieldbus technology. Real-time requirements based on IEC61158 can be implemented. The cable meets the requirements of UL-style 21815 (80°/300V) and the requirements of Cat5 (electrical Properties based on EN50288-2-2). Materials and designed construction for increased mechanical strain (abrasion, bends, vibrations etc.) of the cable. Use in drag chain operation/with torsion possible. High tensile strength by integrated Kevlar fibers. Special features: Sea water resistant, recyclable, LABS-free, RoHS-compliant, acid and alkali-resistant, Ozone-resistant, UV-resistant, hydrolysis-resistant, drag-chain capable, halogen-free, Oil resistant, high flexibility, germ resistant. Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.
Cable Length 2m
Type Network cable, patch cable
Colour Green

Reviews

Be the first to submit a review

Trustpilot