Metz Connect 142M2XC0020 M12 Patch Cable CAT 6A S/FTP 2m PUR Green Drag Chain

MPN
142M2XC0020
Brand
Metz Connect
EAN-13
4251394608877
Order Code
21-7011
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical strain (abrasion, bend, vibration, etc.) of the cable. Special features: UL-Style 20963, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and caustic solution dependent, UV resistant, hydrolysis resistant, halogen free, oil resistant, High flexibility, no corrosive gases, microbes, no fire transmission.Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request. This text is machine translated.
Cable Length 2m
Colour Green
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot